• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts DS15-550WH1 Tablet PC stand Universal 12,4 cm (4,9") - 32 cm (12,6")

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Neomounts DS15-550WH1 tablet stand - 4.7-12.9" - 270° tilt - 360° rotate - universal - white

  • Holder design: Ball joint can be rotated 360°
  • Suitable for display size (range): 12.4 cm (4.9") - 32 cm (12.6")
  • Maximum load capacity 1 kg

Technical specifications

Product type

Tablet PC stand

Compatible with

Universal

Suitable for

12,4 cm (4,9")

12,7 cm (5")

13 cm (5,1")

13,0 cm (5,1")

13,2 cm (5,2")

13,5 cm (5,3")

13,7 cm (5,4")

13,8 cm (5,45")

14 cm (5,5")

14,0 cm (5,5")

14,2 cm (5,6")

14,5 cm (5,7")

14,7 cm (5,8")

14,8 cm (5,84")

15 cm (5,9")

15.24 cm (6")

15,2 cm (5,99")

15,2 cm (6")

15,5 cm (6,09")

15,5 cm (6,1")

15,6 cm (6,15")

15,7 cm (6,18")

15,7 cm (6,2")

15,8 cm (6,21")

15,9 cm (6,26")

16 cm (6,3")

16,2 cm (6,39")

16,3 cm (6,4")

16,4 cm (6,47")

16,5 cm (6,5")

17 cm (6,7")

17,8 cm (7")

19,8 cm (7,8")

19,9 cm (7,85")

20,1 cm (7,9")

20,3 cm (8")

20,6 cm (8,1")

21,3 cm (8,4")

22,6 cm (8,9")

22,9 cm (9")

23,9 cm (9,4")

24 cm (9,5")

24,4 cm (9,6")

24,6 cm (9,7")

25,4 cm (10")

25,7 cm (10,1")

25,9 cm (10.2")

25,9 cm (10,2")

26,2 cm (10,3")

26,4 cm (10,4")

26,7 cm (10,5")

26,9 cm (10,6")

27,4 cm (10.8")

27,4 cm (10,8")

27,9 cm (11")

29,2 cm (11,5")

29,5 cm (11,6")

30.0 cm (10,8")

30,5 cm (12")

30,7 cm (12,1")

31 cm (12,2")

31,0 cm (12,2")

31,2 cm (12,3")

31,5 cm (12,4")

31,8 cm (12,5")

32 cm (12,6")

32,8 cm (12,9")

Show more
Suitable for

12,4 cm (4,9") - 32 cm (12,6")

Factory colour

White

Depth

16 cm

Height

47 cm

Width

16 cm

Holder type

Tiltable

Swivelling

Swivelling

Height-adjustable

Wireless charging

No

Max. distance to floor/ceiling

47 cm

Min. distance to floor/ceiling

0 cm

Tilt range (bottom)

270°

Tilt range (top)

270°

Rotation

360°

Swivel range (left)

50°

Swivel range (right)

50°

Add-on displays

1 Display(s)

Max. load capacity

1 kg

Product type description

Zubehör TFT/LCD-TV

Weight

1.355

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2576203 Neomounts DS15-550WH1 Tablet PC stand Universal 12,4 cm (4,9") - 32 cm (12,6")

User & Safety Instructions

User & Safety Instructions 2576203 Neomounts DS15-550WH1 Tablet PC stand Universal 12,4 cm (4,9") - 32 cm (12,6")

Warranty Terms

Warranty Terms 2576203 Neomounts DS15-550WH1 Tablet PC stand Universal 12,4 cm (4,9") - 32 cm (12,6")

Description

The Neomounts DS15-550WH1 is a universal tablet stand for tablets from 4.7 to 12.9" and a load capacity of 1 kg. The tablet stand has 3 pivot points and is Ideal for hands-free video calls, viewing a movie or playing a game. The integrated ball joint rotates the stand by 360° so that you can change between portrait and landscape mode. Moreover, the clever tilt (270°) and swivel options (104°) of the stand enable the ideal viewing angle to be set. Soft rubber pads protect your device from scratches and the solid base with anti-skid silicone pads provides for a safe positioning of your device.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)