
Highlights & Details
Neomounts FPMA-W460BLACK TV wall mount
- Holder type: Swivelling, Tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 106,7 cm (42") - 177,8 cm (70")
- Load capacity (max.) 40 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
127,0 cm (50")
129,5 cm (51")
Show more
- Suitable for
106,7 cm (42") - 177,8 cm (70")
- Holder type
Swivelling
Tiltable
Swivelling
- Features
Variable distance from wall
- Max. load capacity
40 kg
No
75 x 75 mm
600 x 400 mm
- Rotation
10°
- Tilt range (bottom)
10°
- Tilt range (top)
10°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Factory colour
Black
- Weight
7.123
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2309590 Neomounts FPMA-W460BLACK TV wall mount 106,7 cm (42") - 177,8 cm (70") Swivelling, Tiltable, Swivelling Variable distanc
User & Safety Instructions
User & Safety Instructions 2309590 Neomounts FPMA-W460BLACK TV wall mount 106,7 cm (42") - 177,8 cm (70") Swivelling, Tiltable, Swivelling Variable distanc
Warranty Terms
Warranty Terms 2309590 Neomounts FPMA-W460BLACK TV wall mount 106,7 cm (42") - 177,8 cm (70") Swivelling, Tiltable, Swivelling Variable distanc
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















