• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts PLASMA-W100BLACK TV wall mount 94,0 cm (37") - 215,9 cm (85") Rigid

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 86.99 / piece)
€ 86.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neomounts PLASMA-W100BLACK TV wall mount

  • Holder type: Rigid
  • Supports VESA standards up to
  • Suitable for displays sized (range): 94,0 cm (37") - 215,9 cm (85")
  • Load capacity (max.) 100 kg

Technical specifications

Product type

TV wall mount

Suitable for

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

180,3 cm (71")

182,9 cm (72")

185,4 cm (73")

188,0 cm (74")

190,5 cm (75")

193,0 cm (76")

195,6 cm (77")

198,1 cm (78")

200,7 cm (79")

203,2 cm (80")

208,3 cm (82")

213,4 cm (84")

215,9 cm (85")

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

Show more
Suitable for

94,0 cm (37") - 215,9 cm (85")

Holder type

Rigid

Max. load capacity

100 kg

No

200 x 200 mm

200 x 300 mm

200 x 400 mm

300 x 100 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 100 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

400 x 600 mm

400 x 800 mm

440 x 400 mm

500 x 350 mm

500 x 400 mm

600 x 200 mm

600 x 300 mm

600 x 400 mm

600 x 500 mm

600 x 600 mm

600 x 800 mm

700 x 400 mm

700 x 450 mm

800 x 200 mm

800 x 400 mm

800 x 450 mm

800 x 500 mm

800 x 600 mm

800 x 800 mm

800 x 900 mm

Show more
Tilt range (bottom)

5°

Distance to wall (min.)

3 cm

Distance to wall (max.)

4 cm

Factory colour

Black

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2309539 Neomounts PLASMA-W100BLACK TV wall mount 94,0 cm (37") - 215,9 cm (85") Rigid

User & Safety Instructions

User & Safety Instructions 2309539 Neomounts PLASMA-W100BLACK TV wall mount 94,0 cm (37") - 215,9 cm (85") Rigid

Warranty Terms

Warranty Terms 2309539 Neomounts PLASMA-W100BLACK TV wall mount 94,0 cm (37") - 215,9 cm (85") Rigid

Description

The Neowmounts by NewStar Plasma-W100BLACK wall mount is a flat wall mount for flat screen and flat screen TVs up to 85" (216 cm). This bracket is a good choice if you want the ultimate flexibility when watching TV on a flat screen. The depth of this bracket is 3 to 4 centimeters. Neowmounts by NewStar PLASMA-W100BLACK is suitable for screens up to 85" (216 cm). The load capacity of this product is up to 100 kg. The wall bracket is suitable for screens with VESA 200x200 up to 865x480 mm hole pattern. Various other hole patterns can be covered using Neowmounts by Newstars VESA adapter plates. Create a clean design ambience for your flat screen TV in the living room, bedroom or home theater. All installation materials are included in the product delivery.

This text is machine translated.

Accessories

(*All information is plus legal VAT)