
Number
Total (€ 57.99 / piece)
€ 57.99
incl. VAT
Only 4 Piece(s) available
Highlights & Details
LFD-W1640MP Neowmounts by NewStar flat screen wall mount and Mediabox mount
- Holder type: Rigid
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 190,5 cm (75")
- Load capacity (max.) 35 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
- Suitable for
94,0 cm (37") - 190,5 cm (75")
- Holder type
Rigid
- Max. load capacity
35 kg
No
200 x 200 mm
600 x 400 mm
- Depth
6.2 cm
- Factory colour
Black
- Weight
2.849
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2309570 Neomounts LFD-W1640MP TV wall mount 94,0 cm (37") - 190,5 cm (75") Rigid
User & Safety Instructions
User & Safety Instructions 2309570 Neomounts LFD-W1640MP TV wall mount 94,0 cm (37") - 190,5 cm (75") Rigid
Information
Information 2309570 Neomounts LFD-W1640MP TV wall mount 94,0 cm (37") - 190,5 cm (75") Rigid
Warranty Terms
Warranty Terms 2309570 Neomounts LFD-W1640MP TV wall mount 94,0 cm (37") - 190,5 cm (75") Rigid
Description
The Neowmounts by NewStar Wall Mount Model LFD-W1640MP is a flat wall mount for flat screen TVs up to 75" and media players or mini PCs. The depth of this bracket is 6.2 centimeters. Neowmounts by NewStar LFD-W1640MP is suitable for screens up to 75". The load capacity of this product is suitable for a 35 kg screen. The wall bracket is suitable for screens with VESA 200x200 up to 600x400 mm hole pattern. There is space for a media player or mini-PC to store. All installation materials are included in the product delivery.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 73.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































