
Number
Total (€ 83.99 / piece)
€ 83.99
incl. VAT
14-day return policy included
Highlights & Details
LED-W650BLACK Neowmounts by NewStar flat screen wall mount
- Holder type: Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 190,5 cm (75")
- Load capacity (max.) 35 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
- Suitable for
94,0 cm (37") - 190,5 cm (75")
- Holder type
Tiltable
- Max. load capacity
35 kg
No
200 x 200 mm
600 x 400 mm
- Rotation
0°
- Tilt range (bottom)
6°
- Tilt range (top)
6°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Distance to wall (min.)
3 cm
- Distance to wall (max.)
3 cm
- Depth
3 cm
- Factory colour
Black
- Weight
3 kg
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2309544 Neomounts LED-W650BLACK TV wall mount 94,0 cm (37") - 190,5 cm (75") Tiltable
User & Safety Instructions
User & Safety Instructions 2309544 Neomounts LED-W650BLACK TV wall mount 94,0 cm (37") - 190,5 cm (75") Tiltable
Warranty Terms
Warranty Terms 2309544 Neomounts LED-W650BLACK TV wall mount 94,0 cm (37") - 190,5 cm (75") Tiltable
Description
The Neowmounts by NewStar wall bracket model LED-W650BLACK is a 12° inclinable wall bracket for flat screens up to 75". Neowmounts by Newstars' (12°) technology enables a view of the screen at any viewing angle through the bracket, in order to take advantage of the full range of possibilities of the flat screen. The depth of this bracket is 3 cm. Neowmounts by NewStar Model LED-W650BLACK is suitable for screens up to 75". The load capacity of this product is suitable for a 35 kg screen. The wall bracket is suitable for screens with VESA 100x100 up to 600x400 mm hole pattern. Create a clean design ambiance for your flat screen TV in the living room, bedroom or home theater. All installation materials are included in the product delivery.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 99.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































