
Number
Total (€ 57.99 / piece)
€ 57.99
incl. VAT
Only 1 Piece(s) available
Highlights & Details
Neomounts LED-W400BLACK TV wall mount
- Holder type: Rigid
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 139,7 cm (55")
- Load capacity (max.) 35 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
Show more
- Suitable for
81,3 cm (32") - 139,7 cm (55")
- Holder type
Rigid
- Max. load capacity
35 kg
No
100 x 100 mm
400 x 400 mm
- Width
200 mm
- Height
100 mm
- Depth
1.8 cm
- Factory colour
Black
- Weight
1500 g
- Dim
(L x W x H) 600 cm x 200 mm x 100 mm
- Length
600 cm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2309558 Neomounts LED-W400BLACK TV wall mount 81,3 cm (32") - 139,7 cm (55") Rigid
User & Safety Instructions
User & Safety Instructions 2309558 Neomounts LED-W400BLACK TV wall mount 81,3 cm (32") - 139,7 cm (55") Rigid
Warranty Terms
Warranty Terms 2309558 Neomounts LED-W400BLACK TV wall mount 81,3 cm (32") - 139,7 cm (55") Rigid
Description
The Neowmounts by NewStar wall bracket model LED-W400BLACK is a flat wall bracket for flat screens up to 55". Neowmounts by NewStar LED-W400BLACK is suitable for screens up to 55" and the depth of this bracket is 1.8 cm. The load capacity of this product is suitable for a 35 kg screen. The wall bracket is suitable for screens with VESA 100x100 up to 400x400 mm hole pattern. Create a clean design ambiance for your flat screen TV in the living room, bedroom or home theater. All installation materials are included in the product delivery.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 73.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































