• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts Spiral tube Plastic White (W x H) 2 cm x 200 cm 1 pc(s) ADS06-141WH

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.75)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Spiral tube

Dim

(W x H) 2 cm x 200 cm

Material

Plastic

Factory colour

White

Content

1 pc(s)

Type

For 1–4 cable

Width

2 cm

Height

200 cm

Documents & Downloads

Datasheet

Datasheet 3865037 Neomounts Spiral tube Plastic White (W x H) 2 cm x 200 cm 1 pc(s) ADS06-141WH

User & Safety Instructions

User & Safety Instructions 3865037 Neomounts Spiral tube Plastic White (W x H) 2 cm x 200 cm 1 pc(s) ADS06-141WH

Description

Organise your cables with the convenient cable spiral ADS06-141WH. This flexible cable management spiral with a diameter of Ø20 mm holds up to four cables and can be cut to any desired length. The accompanying cable routing simplifies the insertion and quick arrangement of the cables in the sleeve. Get a clean and organized work area where your cables are no longer visible.

This text is machine translated.

What kind of Office Cable Bundling & Protection are you looking for?

More interesting products

(*All information is plus legal VAT)