• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts TABLET-D100SILVER Tablet PC mount Universal

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Max. Weight: 1 kg
  • Table mounting: Clamp
  • Type: Full motion, tilt, rotate, pan
  • Tilt (degrees): 180°
  • Swivel range (degrees): 45°
  • Rotation (degrees): 360°
  • Pivot points: 3
  • Width 7.4 cm
  • Depth: 7.5 - 45 cm
  • Height: 0 - 62 cm
  • Height adjustment: Manual
Product type

Tablet PC mount

Compatible with

Universal

Features

pivoted

height-adjustable

mobile

Factory colour

Silver

Product type description

Zubehör TFT/LCD-TV

Weight

10.923

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2309540 Neomounts TABLET-D100SILVER Tablet PC mount Universal

User & Safety Instructions

User & Safety Instructions 2309540 Neomounts TABLET-D100SILVER Tablet PC mount Universal

Warranty Terms

Warranty Terms 2309540 Neomounts TABLET-D100SILVER Tablet PC mount Universal

Description

This universal tablet holder, the Neomount TABLET-D100SILVER model, allows you to position a tablet on your desk using a table clamp. This holder is easily adjustable so that all possible positions of the tablet are possible. The holder can be used universally, so that it can easily be used with the iPad, Samsung Galaxy and many other tablets. The installation is child's play.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 126.98€ 121.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)