• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts WL15-660WH1 Tablet PC stand Apple iPad Pro 12.9 (3./4./5./6. Gen.) 32,8 cm (12,9")

EAN:
Part number:
Item no:
1/13
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Tablet PC stand

Compatible with

Apple

Suitable for

iPad Pro 12.9 (3./4./5./6. Gen.)

Suitable for

32,8 cm (12,9")

Suitable for

32,8 cm (12,9")

Features

VESA mount

Factory colour

White

Depth

1.8 cm

Height

34.8 cm

Width

25.3 cm

Wireless charging

No

Product type description

Zubehör TFT/LCD-TV

75 x 75 mm

Weight

1.564

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2620871 Neomounts WL15-660WH1 Tablet PC stand Apple iPad Pro 12.9 (3./4./5./6. Gen.) 32,8 cm (12,9")

User & Safety Instructions

User & Safety Instructions 2620871 Neomounts WL15-660WH1 Tablet PC stand Apple iPad Pro 12.9 (3./4./5./6. Gen.) 32,8 cm (12,9")

Warranty Terms

Warranty Terms 2620871 Neomounts WL15-660WH1 Tablet PC stand Apple iPad Pro 12.9 (3./4./5./6. Gen.) 32,8 cm (12,9")

Description

The Neowmounts by NewStar WL15-660WH1 is a tablet wall mount that can be installed in both portrait and landscape orientation. The tablet holder was developed especially for the 12.9-inch iPad Pro Gen 3-5. The tablet mount is equipped with anti-theft protection and can be mounted either on the wall or on a VESA mount. The steel construction ensures secure and solid placement, while the cable management system allows cables to pass through the housing.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)