• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Netac Technology 512 GB SATA M.2 internal SSD 2242 SATA 6 Gbps Retail NT01N5N-512-N4X

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NETAC N5N M.2 2242 SATA SSD

  • 3D NAND flash for higher capacity, durability and outstanding performanceAdvanced NANDXtendTM ECC and data protection technology improves the life and storage of 3D-NANDSLC-Caching for optimal continuous performanceSupports S.M.A.R.T., TRIM command, and NCQ

Technical specifications

Product type

SATA M.2 internal SSD 2242

Form factor

M.2 Module 2242

Interfaces

SATA 6 Gbps

Memory capacity

512 GB

Reading

540 MBps

Writing

490 MBps

IOPS read speed (max.)

75000 IOPS

IOPS write speed (max.)

90000 IOPS

TBW (Total bytes written)

300 TB

Width

22 mm

Height

42 mm

Depth

2.25 mm

Type

Retail

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2576352 Netac Technology 512 GB SATA M.2 internal SSD 2242 SATA 6 Gbps Retail NT01N5N-512-N4X

Description

The Netac N5N M.2 2242 SSD takes over an extended controller and 3D NAND flash technology, with the provision of the read speed up to 560 MB/s and write speed up to 520 MB/s for fast booting, loading and data transfer. It supports multiple capacities up to 1 TB.

This text is machine translated.

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)