• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NETGEAR Wi-Fi repeater AC750 (EX3110) EX3110-100PES 750 MBit/s

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wi-Fi repeater

Type

AC750 (EX3110)

Function

Repeater

Wi-Fi standard

IEEE802.11ac

IEEE802.11b

IEEE802.11g

IEEE802.11n

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi transmission rate (max.)

750 MBit/s

No. of antennas

1 x

Dim

(W x H x D) 72.5 x 72.5 x 64.8 mm

Width

72.5 mm

Height

72.5 mm

Depth

64.8 mm

Weight

0.152 kg

WPS compatible

Yes

Safety

WiFi Protected Access® (WPA/WPA2 – PSK) and WEP

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903398 NETGEAR Wi-Fi repeater AC750 (EX3110) EX3110-100PES 750 MBit/s

Description

This AC750 WLAN repeater extends your existing network range and offers dual band WLAN with up to 750 Mbit/s. It is compatible with all standard WLAN routers and is suitable for Ideal for HD video streaming and games. Get the connectivity you need for iPad®, smartphones, laptops and more.

Simultaneous dual band WLAN operation
Extend your 2.4 GHz and 5 GHz WLAN to up to 750 MBit/s and reduce interference

FastLane™ Technology
Use both WLAN bands to establish a fast connection that is also perfectly suited for HD streaming and gaming.

Simple set-up
Set up at the touch of a button

WiFi Analytics app
Check your network status, Wi-Fi signal strength, identify crowded wireless channels, and more

This text is machine translated.

Scope of delivery

  • AC750 WI-FI REPEATER (EX3110)
  • Quick guide

System requirements

  • 802.11ac&a/b/g/n wireless router or gateway with 2.4 and/or 5 GHz
  • Microsoft® Internet Explorer 8.0, Firefox® 20, Safari® 5.1, or Google Chrome™ 25.0 or later

More interesting products

(*All information is plus legal VAT)