• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Network cable VS-M12MS-IP20-93R-LI/2,0 1416242 Phoenix Contact

Image similar
Product type
Sensor/actuator data cable (pre-fab)
Connector type
Plug, straight
Connector standard
Bus connector
Connection side A
RJ45 plug
Connection side B
M12 plug, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

VS-M12MS-IP20-93R-LI/2,0

Product type

Sensor/actuator data cable (pre-fab)

Connector type

Plug, straight

Connector standard

Bus connector

Connection side A

RJ45 plug

Connection side B

M12 plug, straight

No. of pins

4

8P8C

Cable length

2.00 m

Jacket material

PVC

Nominal voltage

48 V AC

Outside Ø

1.50 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Thread type connection side

M12

Coding

D

IP69K

Features

Shielded

Min. temperature

-20 °C

Max. temperature

+60 °C

Manufacturer part #

1416242

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 773723 Network cable VS-M12MS-IP20-93R-LI/2,0 1416242 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 773723 Network cable VS-M12MS-IP20-93R-LI/2,0 1416242 Phoenix Contact

Description

Assembled PROFINET cable, CAT5e, shielded, star-quad, 22 AWG stranded (19-wire), RAL 6018 (yellow green), M12 plug to RJ45 plug/IP20, line, length: 2 m

Hints

Special order, no right of withdrawal.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)