• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik 1028487 Fibreglass FO Cable 200 m Black [1x EBC - 1x EBC] Multimode

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 8.83)
€ 1,765.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • EBC to EBC
  • -Cable
  • Factory colour: Black

Technical specifications

Product type

FO Cable

Connection type

Fibreglass

No. of A connectors

1 x

Type A

EBC

No. of B connections

1 x

Type B

EBC

Multimode

Halogen-free

Yes

Cable length

200 m

Factory colour

Black

Content

1 pc(s)

Cable design

Round

Cable features

Flame-retardant

FO

Cable use

FO

Version

Cable

Documents & Downloads

Datasheet

Datasheet 3190115 Neutrik 1028487 Fibreglass FO Cable 200 m Black [1x EBC - 1x EBC] Multimode

User & Safety Instructions

User & Safety Instructions 3190115 Neutrik 1028487 Fibreglass FO Cable 200 m Black [1x EBC - 1x EBC] Multimode

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Features

  • High load capacity, connector IP68 (also unprotected)
  • Wear-free connectors
  • No special cleaning or measuring tools required
  • Cable can be extended directly, no couplings required
  • Ø = 5mm, PUR flame-resistant, halogen-free, bending tolerant
  • Pre-assembled with EBC1502 connectors

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)