• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik FO connector, accessories NO2M4DW-FX FO connector

1/2
Product type
FO connector, accessories
Mounting type
Panel-fit
Connection
Connector
Functions (FO)
FO connector
Manufacturer
Neutrik
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 425.00 / piece)
€ 425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FF EBC15 BRIDGE CHASSIS 2CH MM OM4 FIBERFOX

  • Continuity adapter with LC connections on the rearCompatible with fiber optic products from other manufacturersVery compact design - fits in D-shape front panel cut-outs like opticalCON©IP68 even without protective cap, optimized for outdoor applicationsInstallation without special toolsSimple patching with common cable types such as LC to LC, SC or STExtremely easy to maintain

Our service for you

Technical specifications

Product type

FO connector, accessories

Mounting type

Panel-fit

Manufacturer

Neutrik

Type

Connector inset

Connection

Connector

Functions (FO)

FO connector

Channels

2

Interfaces

LC socket

Protection class

IP68

Factory colour

Black

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+70 °C

Compatible with

LC connector

RoHS-compliant

Yes

Manufacturer part #

1027421

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2626425 Neutrik FO connector, accessories NO2M4DW-FX FO connector

User & Safety Instructions

User & Safety Instructions 2626425 Neutrik FO connector, accessories NO2M4DW-FX FO connector

Description

The two-channel pass-through adapter FIBERFOX 2CH Bridge is based on the contact-free and extremely dirt-resistant "Expanded Beam" lens technology and has LC connections on the back side as a special feature, so that adaptation from the front-side lens plugs to Physical Contact is possible without additional packaging. Because the Bridge meets the MIL-DTL-83526 standard, it is compatible with many other manufacturers' products that meet this standard in addition to the FIBERFOX cable connectors. The installation is done in the standardized D-housing. As multimode and hermaphroditic, the Bridge is suitable for a wide range of applications, including light, network, PA, video, broadcast, Government, train and Petro-Chemie. The innovative design enables the application in rough environment with constant reliable functionality.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)