• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik HDMI Cable HDMI-A plug, HDMI-A plug 5.00 m Nickel NKHDMI-5 fixable HDMI cable

Image similar
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

NKHDMI patch cable

  • 'HDMI' logo with the text 'High Definition Multimedia Interface' underneath.<br><br>(Note: While this appears to be a direct English translation already, I've ensured it uses British English spelling and conventions.)
  • 'HDMI' logo with the text 'High Definition Multimedia Interface' underneath.<br><br>(Note: While this appears to be a direct English translation already, I've ensured it uses British English spelling and conventions.)

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

Connector version

straight

Cable version

HDMI High Speed

Video resolution

1920 x 1080 Pixel

Cable length

5.00 m

Factory colour

Nickel

Cable features

fixable

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

28

Shielding

Braid shielding/shielding film

Halogen-free

Yes

Type

Patch cable, kink protection

Connection

Fabricated

Documents & Downloads

Datasheet

Datasheet 733841 Neutrik HDMI Cable HDMI-A plug, HDMI-A plug 5.00 m Nickel NKHDMI-5 fixable HDMI cable

User & Safety Instructions

User & Safety Instructions 733841 Neutrik HDMI Cable HDMI-A plug, HDMI-A plug 5.00 m Nickel NKHDMI-5 fixable HDMI cable

Description

Neutrik HDMI-enabled connectors for transmitting digital TV and PC video formats including HDTV can be easily integrated into the network.
· HDMI 1.3a – data rates up to 3.5 Gbps
· Dust and waterproof according to protection class IP65 in combination with NAHDMI-W
· Shielded connection – protected against EMI interference
· Also suitable for conventional HDMI sockets if the cable-inserting housing is removed

Hints

HDMI® is a registered trademark of HDMI Licensing, LLC.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 135.96€ 126.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)