• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik NC3MXX-EMC XLR connector Plug, straight Number of pins: 3 Silver 1 pc(s)

Product type
XLR connector
Connector type
Plug, straight
Connection
Soldering
Number of pins
3
Contact material
Gold plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

XLR Cable Connector XX-EMC series

  • With integrated capacitive shield housing connection
  • Low inductance connection of cable shield to the housing on large-scale, circular capacity

Technical specifications

Type

Straight

Product type

XLR connector

Connector type

Plug, straight

Factory colour

Silver

Connection

Soldering

Number of pins

3

Type

NC 3 MXX-EMC coupling

Contact material

Gold plated

Manufacturer part #

NC3MXX-EMC

Type

NC3MXX-EMC

24

Content

1 pc(s)

Bend relief

Yes

Nominal voltage

50 V AC

Nominal current

5 A

Temperature range

-30 to +80 °C

Seal type

None

Leading contact (PE)

Yes

Pins

3

Connection

Solder

Socket diameter

4 - 7 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 746659 Neutrik NC3MXX-EMC XLR connector Plug, straight Number of pins: 3 Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 746659 Neutrik NC3MXX-EMC XLR connector Plug, straight Number of pins: 3 Silver 1 pc(s)

Information

Information 746659 Neutrik NC3MXX-EMC XLR connector Plug, straight Number of pins: 3 Silver 1 pc(s)

Description

The EMC-XLR Series is a specially designed version of the XX series to give enhanced protection against radio frequency interference (radio, phone ,...) for critical applications, such as in live performance and recordings. The design ensures a continuous HF shielding from the cable to the connector housing by means of a 360° shield contacts. A ferrite bead between pin 1 and the cable shield provides a suppression of electromagnetic interference.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.78*

What kind of AV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)