• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik NC5MX-TOP XLR connector Plug, straight Number of pins: 5 1 pc(s)

1/3
Product type
XLR connector
Connector type
Plug, straight
Number of pins
5
Manufacturer part #
NC5MX-TOP
Type
NC5MX-TOP
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 17.99
-6 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neutrik NC5MX-T - XLR cable plug 5-pin TOP

  • XLR connector
  • Plug, straight

Technical specifications

Product type

XLR connector

Connector type

Plug, straight

Number of pins

5

Manufacturer part #

NC5MX-TOP

Type

NC5MX-TOP

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Information

Information 1970183 Neutrik NC5MX-TOP XLR connector Plug, straight Number of pins: 5 1 pc(s)

Description

NC5MX-T - XLR cable connector 5-pin TOP

This text is machine translated.

What kind of AV Connectors are you looking for?