• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik NCJ6FA-H XLR connector Sleeve socket, right angle pins Number of pins: 3 Black 1 pc(s)

Product type
XLR connector
Connector type
Sleeve socket, right angle pins
Connection
Soldering
Number of pins
3
Contact material
Silver plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

92 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neutrik NCJ6FA-H XLR connector Sleeve socket, right angle pins Number of pins: 3 Black 1 pc(s)

  • XLR connector
  • Sleeve socket, right angle pins

Technical specifications

Type

Horizontal PCB mounting

Product type

XLR connector

Connector type

Sleeve socket, right angle pins

Factory colour

Black

Connection

Soldering

Number of pins

3

Type

NCJ 6 FA-H

Contact material

Silver plated

Manufacturer part #

NCJ6FA-H

Type

NCJ6FA-H

Content

1 pc(s)

Seal type

Push

Leading contact (PE)

Yes

Pins

7

Connection

Soldering

Documents & Downloads

Datasheet

Datasheet 734142 Neutrik NCJ6FA-H XLR connector Sleeve socket, right angle pins Number of pins: 3 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 734142 Neutrik NCJ6FA-H XLR connector Sleeve socket, right angle pins Number of pins: 3 Black 1 pc(s)

Description

The combo socket combined with 6.35 mm jack plug, stereo, without switching contact, soldered connection.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.78*

What kind of AV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)