

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
NE8FDX-P6
Socket, straight
8P8C
CAT 6A
RJ45
RJ45
RJ45 socket
RJ45 socket
1 x
1
0.02 kg
Nickel
1 pc(s)
Au
Zinc (die-cast)
100 mm
50 mm
150 cm
+ locking mechanism
Push-Pull
Chassis connector, Straight through coupling
1.5 A
8P8C
-40 - +70 °C
latch lock
yes
Datasheet 1419447 Neutrik NE8FDX-P6 RJ45 Data Connector etherCON D series NE8FDX-P6 Socket, straight Pins: 8P8C No. of pins (RJ) 8P8C Nick
User & Safety Instructions 1419447 Neutrik NE8FDX-P6 RJ45 Data Connector etherCON D series NE8FDX-P6 Socket, straight Pins: 8P8C No. of pins (RJ) 8P8C Nick
€ 132.98*
The necessary accessories are required to use the article as described.