• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik NE8MX-TOP Plug, straight No. of pins (RJ) 8P8C Red, Black 1 pc(s)

1/2
Product type
RJ connector
Connector type
Plug, straight
No. of pins
8P8C
Connector standard
RJ45
Type
NE8MX-TOP
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

NE8MX-TOP

Product type

RJ connector

Connector type

Plug, straight

No. of pins

8P8C

Connector standard

RJ45

Weight

33.0000

Factory colour

Red

Black

Content

1 pc(s)

Width

10.00 mm

Height

17.00 mm

Seal type

Push

Documents & Downloads

Information

Information 1970192 Neutrik NE8MX-TOP Plug, straight No. of pins (RJ) 8P8C Red, Black 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.