• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik Neutrik N/A NE8FDP-TOP Socket, built-in No. of pins (RJ) 8P8C 1 pc(s) NE8FDP-TOP Socket, built-in No. of pins (R

Image similar
Product type
RJ connector
Connector type
Socket, built-in
No. of pins
8P8C
Specification
CAT 5e
Connector standard
RJ45
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

NE8FDP-TOP

Product type

RJ connector

Connector type

Socket, built-in

No. of pins

8P8C

CAT 5e

Connector standard

RJ45

Connection

Socket

Type A

RJ45

No. of ports

8 x

Content

1 pc(s)

Max. temperature

80 °C

Min. temperature

-30 °C

Seal type

Push

UKCA

yes

Documents & Downloads

Information

Information 1970200 Neutrik Neutrik N/A NE8FDP-TOP Socket, built-in No. of pins (RJ) 8P8C 1 pc(s) NE8FDP-TOP Socket, built-in No. of pins (R

Description

ECON NE8FDP-TOP - etherCON RJ45 execution socket TOP

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 122.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)