• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rean AV RJ45 feed through, 90° up, IP65 Airtight RRE8F-Z-011-1 Socket, built-in Black 1 pc(s)

1/3
Packaging type
Single
Product type
RJ connector
Connector type
Socket, built-in
Connector standard
RJ45
Type
RRE8F-Z-011-1
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

150 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Single

Type

RRE8F-Z-011-1

Product type

RJ connector

Connector type

Socket, built-in

Connector standard

RJ45

Connection

RJ45

Factory colour

Black

Content

1 pc(s)

Features

L-shaped

Max. temperature

+80 °C

Min. temperature

-30 °C

Documents & Downloads

Datasheet

Datasheet 3161957 Rean AV RJ45 feed through, 90° up, IP65 Airtight RRE8F-Z-011-1 Socket, built-in Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3161957 Rean AV RJ45 feed through, 90° up, IP65 Airtight RRE8F-Z-011-1 Socket, built-in Black 1 pc(s)

Description

IP65 degree of protection for optimum protection of your device or your equipment against water penetration. The airtight function protects your device against the penetration of air.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)