• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rean AV Rean AV N/A RRE8F-Z-010-0 Socket, built-in Black 100 pc(s) RRE8F-Z-010-0 Socket, built-in Black 100 pc(s)

1/3
Packaging type
Bulk
Product type
RJ connector
Connector type
Socket, built-in
Connector standard
RJ45
Type
RRE8F-Z-010-0
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 6.35 / piece)
€ 635.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

Packaging type

Bulk

Type

RRE8F-Z-010-0

Product type

RJ connector

Connector type

Socket, built-in

Connector standard

RJ45

Connection

RJ45

Factory colour

Black

Content

100 pc(s)

Features

+ seal

Max. temperature

+80 °C

Min. temperature

-30 °C

Documents & Downloads

Datasheet

Datasheet 3161954 Rean AV Rean AV N/A RRE8F-Z-010-0 Socket, built-in Black 100 pc(s) RRE8F-Z-010-0 Socket, built-in Black 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3161954 Rean AV Rean AV N/A RRE8F-Z-010-0 Socket, built-in Black 100 pc(s) RRE8F-Z-010-0 Socket, built-in Black 100 pc(s)

Description

IP65 degree of protection for optimum protection of your device or your equipment against water penetration. The airtight function protects your device against the penetration of air.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)