• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik Neutrik N/A NE8FAH-LR-DAE Socket, built-in Black 1 pc(s) NE8FAH-LR-DAE Socket, built-in Black 1 pc(s)

Packaging type
Single
Product type
RJ connector
Connector type
Socket, built-in
Connector standard
RJ45
Type
NE8FAH-LR-DAE
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Contact resistance: Less than 50 mΩ
  • Nominal current per contact 1.5 A.
  • Nominal voltage ≤ 57 V
  • Protection class: IP40
Packaging type

Single

Type

NE8FAH-LR-DAE

Product type

RJ connector

Connector type

Socket, built-in

Connector standard

RJ45

Connection

Print

Type A

RJ45

Factory colour

Black

Content

1 pc(s)

Features

+ locking mechanism

Max. temperature

+80 °C

Min. temperature

-30 °C

Seal type

Push

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3123462 Neutrik Neutrik N/A NE8FAH-LR-DAE Socket, built-in Black 1 pc(s) NE8FAH-LR-DAE Socket, built-in Black 1 pc(s)

Description

Horizontal RJ45 socket for PCB mounting, A-series cut-out with locking, max. 3 mm panel thickness and asymmetric, non-metallic push button. The etherCON Series is a robust and lockable RJ45 connector system optimized for professional audio, video and lighting network applications. The built-in plugs are formed in such a way that they fit into standard panels from the entertainment industry.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)