• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik NMJ4HC-S 6.35 mm audio jack Socket, horizontal mount Number of pins: 2 Mono Black 1 pc(s)

Product type
6.35 mm audio jack
Connector type
Socket, horizontal mount
Connection
Soldering
Number of pins
2
Contact material
Silver plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

110 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neutrik NMJ4HC-S 6.35 mm audio jack Socket, horizontal mount Number of pins: 2 Mono Black 1 pc(s)

  • 6.35 mm
  • Mounted socket
  • D cell

Technical specifications

Type

Mounted socket

Product type

6.35 mm audio jack

Connector type

Socket, horizontal mount

Factory colour

Black

Connection

Soldering

Number of pins

2

Type

NMJ4HC-S

Contact material

Silver plated

Manufacturer part #

NMJ4HC-S

Type

NMJ4HC-S

Mating cycles

1000

Audio channels

Mono

Content

1 pc(s)

Switch contact

Wired

Temperature range

-25 - +70 °C

Front panel thickness


<4.7 mm

Fitting method

Printed circuit board mounting

Pins

4

Connection

Soldering

Version

With chrome cover

Documents & Downloads

Datasheet

Datasheet 733895 Neutrik NMJ4HC-S 6.35 mm audio jack Socket, horizontal mount Number of pins: 2 Mono Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 733895 Neutrik NMJ4HC-S 6.35 mm audio jack Socket, horizontal mount Number of pins: 2 Mono Black 1 pc(s)

Description

6.35 mm Mono jack plug, non-switchable, with standard soldered connections

Scope of delivery

  • Inclusive of installation nut

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.44*

What kind of AV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)