• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nevoox 01-03-004-04 LF 2030 UV-C air purifier 84 m² Silver

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 825.00 / piece)
€ 825.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nevoox air cleaner LF 2030

  • With HEPA 13 filter
  • Quiet and effective
  • Simple and ultra-flat

Technical specifications

Product type

UV-C air purifier

Cleaning power (max.)

720 m³/h

Suitable for rooms up to

84 m²

Features

Remote control

LCD display

Handle

Operating voltage

12 V

75 W

SPL

60 dB

Factory colour

Silver

Width

430 mm

Height

1021 mm

Dim

(W x H x D) 430 x 1021 x 127 mm

Weight

13.5 kg

Content

1 pc(s)

Depth

127 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2340394 Nevoox 01-03-004-04 LF 2030 UV-C air purifier 84 m² Silver

Description

Low-noise and effective UV-C air purifier with HEPA filter. For highly efficient air cleaning, for a clean, safe and fresh environment. HEPA 13 filter with 99.95% filter performance for viruses and bacteria.

This text is machine translated.

Features

  • Control ​
  • With remote control or on the keypad of the device
  • With switch-off timer
  • Quiet operation possible with 35dB
  • Design and models
  • Simple and ultra-flat – fits harmoniously and unobtrusively into any room
  • In 8 different sizes of 70 cm
  • Available up to 180 cm high. All models are 12 cm flat and 40 cm wide.
  • For room sizes from 10 to 180 m²
  • Patented multi-fan technology ​
  • The combination of several windmills, groß­flächigem air intake and large Wind­fläche makes the five times the power of conventional air purifiers possible
  • 6-way filter system ​
  • 6-layer cleaning system for an efficient ­Entfernung of fine dust, formaldehyde, germs, viruses and bacteria
  • Replaceable filter with a maximum mileage of 1500 hours
  • Intelligent sensor technology​
  • Automatic air quality detection by a PM1.0 sensor, PM2.5 sensor and temperature and humidity sensors
  • 12 V/8 W Brush-less ­Gleichstrommotor ​
  • Quiet, highly efficient, long-lasting with low Energie­verbrauch – enables fast, ­effiziente and safe air cleaning of large ­Luftmengen
  • Volume in sleep mode: 35 dB
  • Negative ion concentration: More than 3 million
  • Filter network mode: 6 compound filter networks
  • Viruses and bacterial removal: UV-C radiation, 253.7 nm silver ion plus cold catalyst

Scope of delivery

  • Nevoox air cleaner
  • HEPA-13 Filter
  • User manual

Hints

Please order batteries for the remote control separately!Please include a phone number when ordering. This is required for the notification of the delivery.

What kind of Air Purifiers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)