Image similar
74HCT132PW,118
Logic IC - Gate and inverter
TSSOP 14
Nexperia
NEX
74HCT
NAND gate
0.5 V
0.6 V
1.9 V
2.1 V
33 ns
4.5 V
50 pF
Schmitt trigger
4
4 mA
4 mA
2 x
2 µA
4.5 V
5.5 V
-40 °C
+125 °C
Surface-mount
Datasheet 1115833 Nexperia 74HCT132PW,118 Logic IC - Gate and inverter NAND gate 74HCT TSSOP 14
€ 48.45€ 46.15*
The necessary accessories are required to use the article as described.