Image similar
74HCT02D,653
Logic IC - Gate and inverter
SO 14
Nexperia
NEX
74HCT
NOR gate
0.8 V
2 V
19 ns
4.5 V
50 pF
4
4 mA
4 mA
2 x
2 µA
4.5 V
5.5 V
-40 °C
+125 °C
Surface-mount
Datasheet 1115566 Nexperia 74HCT02D,653 Logic IC - Gate and inverter NOR gate 74HCT SO 14
€ 31.45€ 29.15*
The necessary accessories are required to use the article as described.