Image similar
74HC27D,652
Logic IC - Gate and inverter
SO 14
Nexperia
NEX
74HC
NOR gate
0.5 V
1.8 V
1.5 V
4.2 V
15 ns
6 V
50 pF
3
5.2 mA
5.2 mA
3 x
2 µA
2 V
6 V
-40 °C
+125 °C
Surface-mount
Datasheet 1115845 Nexperia 74HC27D,652 Logic IC - Gate and inverter NOR gate 74HC SO 14
The necessary accessories are required to use the article as described.