Image similar
74HC32PW,118
Logic IC - Gate
TSSOP 14
Nexperia
NEX
74HC
OR gate
0.5 V
1.8 V
1.5 V
4.2 V
15 ns
6 V
50 pF
4
5.2 mA
5.2 mA
2 x
2 µA
2 V
6 V
-40 °C
+125 °C
Surface-mount
Datasheet 1115576 Nexperia 74HC32PW,118 Logic IC - Gate OR gate 74HC TSSOP 14
€ 34.45€ 32.15*
The necessary accessories are required to use the article as described.