Image similar
SN74LVC1G14DBVR
Logic IC - Inverter
SOT 23 5
Texas Instruments
TID
74LVC
Inverter
0.39 V
1.87 V
1.16 V
3.33 V
5 ns
5 V
50 pF
Schmitt trigger
1
32 mA
32 mA
1 x
10 µA
1.65 V
5.5 V
-40 °C
+85 °C
Surface-mount
Datasheet 1074513 Texas Instruments SN74LVC1G14DBVR Logic IC - Inverter Inverter 74LVC SOT 23 5
User & Safety Instructions 1074513 Texas Instruments SN74LVC1G14DBVR Logic IC - Inverter Inverter 74LVC SOT 23 5
€ 15.35€ 13.05*
The necessary accessories are required to use the article as described.