Image similar
SN74AHC1G08DCKR
Logic IC - Gate
SC 70 5
Texas Instruments
TID
74AHC
AND gate
0.5 V
1.65 V
1.5 V
3.85 V
7.9 ns
5 V
50 pF
1
8 mA
8 mA
2 x
1 µA
2 V
5.5 V
-55 °C
+125 °C
Surface-mount
Datasheet 1075076 Texas Instruments SN74AHC1G08DCKR Logic IC - Gate AND gate 74AHC SC 70 5
User & Safety Instructions 1075076 Texas Instruments SN74AHC1G08DCKR Logic IC - Gate AND gate 74AHC SC 70 5
€ 5.49€ 3.19*
The necessary accessories are required to use the article as described.