Image similar
74HCT14D,653
Logic IC - Inverter
SO 14
Nexperia
NEX
74HCT
Inverter
0.5 V
0.6 V
1.9 V
2.1 V
34 ns
4.5 V
50 pF
Schmitt trigger
6
4 mA
4 mA
6 x
2 µA
4.5 V
5.5 V
-40 °C
+125 °C
Surface-mount
Datasheet 1115564 Nexperia 74HCT14D,653 Logic IC - Inverter Inverter 74HCT SO 14
€ 28.45€ 26.15*
The necessary accessories are required to use the article as described.