Image similar
HEF40106BT,653
Logic IC - Inverter
SO 14
Nexperia
NEX
4000B
Inverter
1.5 V
4 V
3.5 V
11 V
60 ns
15 V
50 pF
Schmitt trigger
6
3.4 mA
3.4 mA
6 x
4 µA
3 V
15 V
-40 °C
+125 °C
Surface-mount
Datasheet 1115524 Nexperia HEF40106BT,653 Logic IC - Inverter Inverter 4000B SO 14
€ 39.45€ 37.15*
The necessary accessories are required to use the article as described.