• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Texas Instruments SN74LVC2G14DCKR Logic IC - Inverter Inverter 74LVC SC 70 6

Image similar
Product type
Logic IC - Inverter
Enclosure
SC 70 6
Series
74LVC
Type
SN74LVC2G14DCKR
Manufacturer
Texas Instruments
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

315 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.08 / piece)
€ 0.08
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SN74LVC2G14DCKR

Product type

Logic IC - Inverter

Enclosure

SC 70 6

Manufacturer

Texas Instruments

Manuf. code

TID

Series

74LVC

Logic type

Inverter

Logic level (L) (min.)

0.3 V

Logic level (L) (max.)

1.4 V

Logic level (H) (min.)

1.4 V

Logic level (H) (max.)

3.7 V

Propagation delay (max.)

4.3 ns

Propagation delay (V reference)

5 V

Propagation delay CL reference

50 pF

Functions

Schmitt trigger

No. of circuits

2

Output current (low)

32 mA

Output current (high)

32 mA

No. of inputs

2 x

Standyby current

10 µA

Supply voltage (min.)

1.65 V

Supply voltage (max.)

5.5 V

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+125 °C

Mounting type

Surface-mount

Documents & Downloads

Datasheet

Datasheet 1074534 Texas Instruments SN74LVC2G14DCKR Logic IC - Inverter Inverter 74LVC SC 70 6

User & Safety Instructions

User & Safety Instructions 1074534 Texas Instruments SN74LVC2G14DCKR Logic IC - Inverter Inverter 74LVC SC 70 6

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.53€ 3.23*

What kind of Logic ICs - Gates and Inverters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)