• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nexperia 74HCT04PW,118 Logic IC - Inverter Inverter 74HCT TSSOP 14

Image similar
Product type
Logic IC - Inverter
Enclosure
TSSOP 14
Series
74HCT
Type
74HCT04PW,118
Manufacturer
Nexperia
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

2300 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 0.21 / piece)
€ 0.21
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

74HCT04PW,118

Product type

Logic IC - Inverter

Enclosure

TSSOP 14

Manufacturer

Nexperia

Manuf. code

NEX

Series

74HCT

Logic type

Inverter

Logic level (L) (max.)

0.8 V

Logic level (H) (min.)

2 V

Propagation delay (max.)

19 ns

Propagation delay (V reference)

4.5 V

Propagation delay CL reference

50 pF

No. of circuits

6

Output current (low)

4 mA

Output current (high)

4 mA

No. of inputs

6 x

Standyby current

2 µA

Supply voltage (min.)

4.5 V

Supply voltage (max.)

5.5 V

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+125 °C

Mounting type

Surface-mount

Documents & Downloads

Datasheet

Datasheet 1115588 Nexperia 74HCT04PW,118 Logic IC - Inverter Inverter 74HCT TSSOP 14

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.45€ 24.15*

What kind of Logic ICs - Gates and Inverters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)