Image similar
74HC14D,653
Logic IC - Inverter
SO 14
Nexperia
NEX
74HC
Inverter
0.3 V
1.2 V
1.5 V
4.2 V
21 ns
6 V
50 pF
Schmitt trigger
6
5.2 mA
5.2 mA
6 x
2 µA
2 V
6 V
-40 °C
+125 °C
Surface-mount
Datasheet 1115505 Nexperia 74HC14D,653 Logic IC - Inverter Inverter 74HC SO 14
€ 26.45€ 24.15*
The necessary accessories are required to use the article as described.