• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nexperia Standard diode BAS19,215 SOT 23 3 100 V 200 mA

Image similar
Product type
Standard diode
Enclosure
SOT 23 3
Forward current I(F)
200 mA
Reverse voltage U(R)
100 V
Forward voltage U(F)
1.25 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

13500 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 500
Multiple: 500
Total (€ 0.05 / piece)
€ 0.05
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

BAS19,215

Product type

Standard diode

Enclosure

SOT 23 3

Manufacturer

Nexperia

Manuf. code

NEX

Forward current I(F)

200 mA

Reverse voltage U(R)

100 V

Forward voltage U(F)

1.25 V

Forward voltage reference

200 mA

Reverse leakage current I(r)

100 nA

Reverse leakage current I(r) reference

100 V

Operating temperature (max.)

+150 °C

Mounting type

Surface-mount

Reverse recovery time T(rr)

50 ns

Documents & Downloads

Datasheet

Datasheet 1111852 Nexperia Standard diode BAS19,215 SOT 23 3 100 V 200 mA

User & Safety Instructions

User & Safety Instructions 1111852 Nexperia Standard diode BAS19,215 SOT 23 3 100 V 200 mA

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.45€ 28.15*

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)