• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nexperia TVS diode PESD24VS2UT,215 SOT 23 26.5 V 160 W

Image similar
Product type
TVS diode
Enclosure
SOT 23
Reverse voltage U(R)
24 V
Terminal voltage U(CL)
70 V
Power (max) P(TOT)
160 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

31500 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 500
Multiple: 500
Total (€ 0.19 / piece)
€ 0.19
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

PESD24VS2UT,215

Product type

TVS diode

Enclosure

SOT 23

Manufacturer

Nexperia

Manuf. code

NEX

Reverse voltage U(R)

24 V

Breakdown voltage U(BR)

26.5 V

Terminal voltage U(CL)

70 V

Peak current I(pp)

3 A

Power (max) P(TOT)

160 W

Channels

2

Polarity

Unidirectional

Power line protection

No

Diode capacitance C(D)

23 pF

Mounting type

Surface-mount

Operating temperature (max.)

+150 °C

Operating temperature (min.)

-65 °C

Documents & Downloads

Datasheet

Datasheet 1096226 Nexperia TVS diode PESD24VS2UT,215 SOT 23 26.5 V 160 W

User & Safety Instructions

User & Safety Instructions 1096226 Nexperia TVS diode PESD24VS2UT,215 SOT 23 26.5 V 160 W

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 100.45€ 98.15*

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)