• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nichia NHSL157BT SMD LED Non-standard Warm white 2400 mcd 120 ° 20 mA 3 V

Image similar
Product type
SMD LED
Forward voltage U(F)
3 V
Forward current I(F)
20 mA
Type
SMD
Type
Non-standard
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

870 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 0.23 / piece)
€ 0.41
-44 %
€ 3.45
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD LED, highly efficient

Our service for you

Technical specifications

Product type

SMD LED

Type

NHSL 157 BT

Factory colour

Warm white

Forward voltage U(F)

3 V

Forward current I(F)

20 mA

Type

SMD

Type

Non-standard

Light intensity I(V)

2400 mcd

Colour temperature

2700 K

Colour rendering index

85 Ra

Radiation angle

120°

Dim

(L x W x H) 3 x 1.4 x 0.52 mm

Length

3 mm

Width

1.4 mm

Min. temperature

-40 °C

Height

0.52 mm

Max. temperature

100 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 405635 Nichia NHSL157BT SMD LED Non-standard Warm white 2400 mcd 120 ° 20 mA 3 V

User & Safety Instructions

User & Safety Instructions 405635 Nichia NHSL157BT SMD LED Non-standard Warm white 2400 mcd 120 ° 20 mA 3 V

Description

A hardly to ubertreffendes price-performance ratio characterise this SMD-LED. This model series is one of the most sold LED series of quality manufacturer.

This text is machine translated.

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.44€ 7.74*

What kind of SMD LEDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)