• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nichia NSPL500DS Sel. F3/5V LED wired Warm white Circular 5 mm 22000 mcd 15 ° 20 mA 3.2 V

Image similar
Product type
LED wired
Forward voltage U(F)
3.2 V
Forward current I(F)
20 mA
Casing
5 mm
Type
Radial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.57 / piece)
€ 1.19
-52 %
€ 0.57
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nichia NSPL500DS Sel. F3/5V LED wired Warm white Circular 5 mm 22000 mcd 15 ° 20 mA 3.2 V

Our service for you

Technical specifications

Product type

LED wired

Type

NSPL500DS

Factory colour

Warm white

Forward voltage U(F)

3.2 V

Forward current I(F)

20 mA

Operating voltage

3.2 V

Operating current

20 mA

Casing

5 mm

Type

Radial lead

Light intensity I(V)

22000 mcd

Radiation angle

15°

Type (LEDs)

Water clear

LED features

LED 5 mm

Lens type

Circular

Dim

(Ø) 5 mm

(Ø)

5 mm

RoHS-compliant

Yes

Content

1 pc(s)

Type

Clear

Casing

5 mm

Documents & Downloads

Datasheet

Datasheet 181251 Nichia NSPL500DS Sel. F3/5V LED wired Warm white Circular 5 mm 22000 mcd 15 ° 20 mA 3.2 V

User & Safety Instructions

User & Safety Instructions 181251 Nichia NSPL500DS Sel. F3/5V LED wired Warm white Circular 5 mm 22000 mcd 15 ° 20 mA 3.2 V

Description

The bright white LED of the pioneering white LED technology, Nichia ® is completely universal and versatile. Selected top-quality in terms of brightness and color coordinates. New types and improved specifications are continuously updated ..

Hints

Do not look directly into the beam! Risk of retinal damage!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.12€ 5.98*

What kind of Wired LEDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)