• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Niermann Ships Pendant light Energy-saving bulb, LED (monochrome) E-27 60 W Multi-coloured

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Suspended lamp ships

  • 1-flame
  • Cable can be cut once

Technical specifications

Product type

Pendant light

Motif

Ships

Operating voltage

230 V

No. of bulbs

1

Bulb type

Energy-saving bulb

LED (monochrome)

E-27

Rating per bulb

60 W

60 W

Light features

Can be shortened

Protection class

II

IP20

Factory colour

Multi-coloured

Material

Fabric

Metal

Dim

(Ø x H) 35 cm x 19 cm

n.rel.

Light bulb included

No

Height

19 cm

(Ø)

35 cm

Description

For all future ship drivers: The children's pendant lamp by Niermann.
The beautiful lampshade is adorned by wonderfully colorful ships, which offer the best basis for pleasant dreams. The light, which shines through the beautiful screen, provides a pleasant atmosphere, which is ideal for playing but also for learning. In a practical way, the pendulum can be height-adjusted. So you can be sure that the lamp fits perfectly in every child's room.

This text is machine translated.

Scope of delivery

  • Suspended lamp
  • Fitting Material
  • User manual.

Hints

Please order suitable bulbs separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.