• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIGRIN 71450 Demister 1 pc(s) (L x W x H) 4 x 17 x 12 cm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Demister

Dim

(L x W x H) 4 x 17 x 12 cm

Content

1 pc(s)

Width

17 cm

Height

12 cm

Length

4 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1681201 NIGRIN 71450 Demister 1 pc(s) (L x W x H) 4 x 17 x 12 cm

Description

Transparent pillows
12 x 8 x 4 cm

This text is machine translated.

What kind of Sponges, Brushes & Cloth are you looking for?

More interesting products

(*All information is plus legal VAT)