Protects against frost and it is drinking water supply
Technical specifications
Product type
PTFE spray
Capacity
100 ml
Content
100 ml
Documents & Downloads
Security datasheet
Security datasheet 893382 NIGRIN RepairTec PTFE-Spray 100 ml
Signal word
Danger
GHS / H Statements
H 336: May cause drowsiness or dizziness
H 319: Causes serious eye irritation
H229: Pressurized container: may burst if heated
H 222: Extremely flammable material
GHS / P Statements
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 251: Pressurized container – Do not pierce or burn, even after use
P 211: Do not spray on an open flame or other igntion source
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 271: Use outdoors or in a well-ventilated area only
P 260: Do not inhale dust/fume/gas/mist/vapours/spray
P 501: Dispose of contents/container at …
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
Description
Professional lubricants and wear protection. Can be used from -30°C to +260°C. Eliminates Knarr and Quietschgerausche. Synthetic lubricants, protects against frost and it is drinking water supply.
Professional lubricants and wear protection. Can be used from -30°C to +260°C. Eliminates Knarr and Quietschgerausche. Synthetic lubricants, protects against frost and it is drinking water supply.