• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nilfisk VP 300 HEPA BASIC 107421144 Dry vac 700 W 10 l

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DRY VACUUM CLEANER VP300 HEPA BASIC EU

  • The improved cable storage provides for order and in turn enables a quick removal of the cable
  • Intuitive light-blue control elements, which ensure a simple operation even for the first user
  • Tool-free access to bags and filters guarantees quick and easy bag changes
  • With foot-operated on/off switch
  • Quiet operation extends cleaning hours without disturbing
  • The cable can be replaced without the need for tools and is retained in signal colors to prevent stumbling blocks
  • Industry-leading net filling capacity minimizes bag change and saves time & money
  • Compact and flexible, it is ideal for confined areas

Technical specifications

  • Main filter area (cm²) 2400
Product type

Dry vac

Operating voltage

230 V

Power consumption (P1)

700 W

Power (P2)

700 W

Max. air volume

32 l/min

Collector

10 l

Max. cable length

10 m

Length

398 mm

Width

340 mm

Height

395 mm

Dim

(L x W x H) 398 x 340 x 395 mm

Weight

4.5 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740598 Nilfisk VP 300 HEPA BASIC 107421144 Dry vac 700 W 10 l

Description


Simplicity by pressing a button

The new generation of the VP300 redefines the simplicity of floor cleaning. To do this, we combine powerful technology with maximum intuitive ease of use and reduce physical stress.

This text is machine translated.

Scope of delivery

  • Dry Vacuum Cleaners
  • Hard floor nozzle Ø 32 mm
  • Conical nozzle Ø 32 mm
  • Brush nozzle Ø 32 mm
  • Extension tube Ø 32 x 450 mm, steel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)