• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nippon Chemi-Con HHXC350ARA101MHA0G Electrolytic capacitor SMD 100 µF 35 V 20 % (Ø x L) 8 mm x 10 mm 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Electrolytic capacitor
Type
SMD
Capacity (elec.)
100 µF
Nominal voltage
35 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

359 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.63 / piece)
€ 0.63
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electrolytic capacitor; HXC; 100µF/35V; 20%; Conductive Polymer Hybrid; 125°C; SMD; HA0; 8X10MM

  • 100 µF 35 V 1 pc(s) SMD

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Electrolytic capacitor

Type

SMD

Dim

(Ø x L) 8 mm x 10 mm

Capacity (elec.)

100 µF

Nominal voltage

35 V

Tolerance ±

20 %

(Ø)

8 mm

Content

1 pc(s)

AEC compliance

AEC-Q200

Length

10 mm

RoHS-compliant

Yes

Max. temperature

+125 °C

Min. temperature

-55 °C

Type

HHXC350ARA101MHA0G

Documents & Downloads

Datasheet

Datasheet 2734705 Nippon Chemi-Con HHXC350ARA101MHA0G Electrolytic capacitor SMD 100 µF 35 V 20 % (Ø x L) 8 mm x 10 mm 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2734705 Nippon Chemi-Con HHXC350ARA101MHA0G Electrolytic capacitor SMD 100 µF 35 V 20 % (Ø x L) 8 mm x 10 mm 1 pc(s) Bulk

More interesting products

(*All information is plus legal VAT)