• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NITE Ize CSL2-01-R6 Snap hook SlideLock Gr. 2 44 mm x 29 mm x 2.5 mm 1 pc(s)

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Carabiner side lock SZ.2

  • Long-lasting rust-proof stainless steel carabiner
  • Compact, light, and secure
  • Innovative plastic glides in order to prevent unintentional opening

Technical specifications

  • Weight load max. 4.5 kg
Product type

Snap hook

Dim

(L x W x H) 44 x 29 x 2.5 mm

Max. load

4.5 kg

Factory colour

Black

Material

Stainless steel

Width

29 mm

Height

2.5 mm

Length

44 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1397100 NITE Ize CSL2-01-R6 Snap hook SlideLock Gr. 2 44 mm x 29 mm x 2.5 mm 1 pc(s)

Description

Organize, connect, and valuables particularly secure with the lockable carabiner from high-quality stainless steel. Innovative lock, which with a simple push-and-slip motion to handle, both when closing as well as the re-opening. Cross, a rectangular body of the long-lasting, unobtrusive, and thin. It can be more easily through small openings and flat store.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)