• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NITE Ize NI-C9S-02-01 Snap hook Figure9 Small 69 mm x 34 mm x 8 mm 1 pc(s)

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • GR.S
Product type

Snap hook

Dim

(L x W x H) 69 x 34 x 8 mm

Weight

13 g

Factory colour

Black

Material

Aluminium

Width

34 mm

Height

8 mm

Length

69 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2289432 NITE Ize NI-C9S-02-01 Snap hook Figure9 Small 69 mm x 34 mm x 8 mm 1 pc(s)

Description

The Figure 9 Standard puts an end to the complicated knotting and nervenaufreibendem node open. Also you get with the lowest physical effort your wire in voltage.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)