• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NiteCore Power bank 10000 mAh Pass-Through Charging Li-ion USB C® Blue, Anthracite grey Outdoor, Able to charge and disc

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

NiteCore Power bank

  • High capacity: 10,000mAh – enough energy to charge smartphones, headlights, cameras or GPS-devices several times
  • Quick charge included: A maximum of 30W charging power is possible
  • Two connections: 2 × USB-C® enables simultaneous charging of two devices or pass-through charging
  • Robust and ultra-light: Made of carbon-fiber composite material, unbreakable up to 1.5 meters, water-resistant according to IPX8 (2 meters)
  • Safe & intelligent: Integrated protection circuits against overcharging, short circuit, overheating and over-voltage
  • Ideal for outdoor and everyday life: Perfect for hiking, camping, traveling or the daily use

Technical specifications

Product type

Power bank

Charging slots

2

Capacity (mAh, Ah)

10000 mAh

Technology

Li-ion

Length

126.5 mm

Width

48 mm

Connector

USB C®

Height

15.8 mm

Weight

170 g

Factory colour

Blue

Anthracite grey

Wireless charging

No

Charging method

Pass-Through Charging

Dim

(L x W x H) 126.5 x 48 x 15.8 mm

Connector type

USB-C® 2x

Capacitance measured

10000 mAh

Powerbank features

Outdoor

Able to charge and discharge at the same time

IPX8

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639084 NiteCore Power bank 10000 mAh Pass-Through Charging Li-ion USB C® Blue, Anthracite grey Outdoor, Able to charge and disc

Description

The NiteCore CARB10000 GEN2 sets new standards in performance, design and mobility. The ultra-light carbon-fiber casing and compact size lets realize a weight of just 170g. The NiteCore CARB10000 GEN2 is the ideal power bank for outdoor enthusiasts, frequent travellers and all those who value maximum power with minimum weight.

This text is machine translated.

Scope of delivery

  • NiteCore carbon 1000 Gen2
  • USB-C® to USB-C® cable
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)