• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nitro Concepts E250 Gaming chair Black/blue

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

E250 gaming chair - Galactic blue

  • Ergonomic gaming chair made of Nitro Concepts' modern E250 seriesFabric cover in Stealth BlackComfortable cold foam polingTop ergonomics thanks to flexible adjustment options50 mm rollers for hard & soft floorsMaximum load 125 kg

Technical specifications

Product type

Gaming chair

Material

Fabric

Factory colour

Black/blue

Standards

NEN EN 1335

Compatible with

PC

Width

560 mm

Height

1330 mm

Depth

47 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2279968 Nitro Concepts E250 Gaming chair Black/blue

Description

Ergonomic gaming chair made of Nitro Concepts' modern E250 series

This text is machine translated.

Features

  • Cover made of breathable material with intensive coloringComfortable & breathable cold foam polsterLong durability due to high material thicknessErgonomically adjustableAdjustable 2D armrestsAdjustable tilting mechanism & backrestQuiet 50 mm rollers for many surfacesTwo comfortable pillows includedSuitable for users up to 125 kgQualified as office chair according to DIN EN 1335

What kind of Gaming Chairs & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)